JBE50DHBN

Heilind Number:SULJBE50DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE50DHBN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE50DHBN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE50DHBN

Detailed Description

Introducing the JBE50DHBN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Beryllium Copper construction, ensuring durability and reliable electrical conductivity. With a current rating of 1A and a voltage capacity of 225VAC, it is suitable for a wide range of electronic devices. The two-row design offers ample connectivity, while the gold-plated contacts guarantee optimal signal transmission. Featuring a right-angle orientation and through-hole termination method, it provides secure and efficient PCB mounting. With a pitch of 1mm and 100 positions, this connector is perfect for compact designs. Operating in a wide temperature range from -65 to 150°C, it meets the needs of harsh environments. The JBE50DHBN is a top choice for engineers seeking high-quality connectivity solutions.