| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JBE50DHBR |
| Pitch: | 0.039 in |
| Gender: | Female |
| Voltage: | 225 VAC |
| Amperage: | 1 A |
| Mount Type: | Metal Board Lock |
| Orientation: | Right Angle |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 21.84 mm, .86 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 225 VAC |
| Number of Contacts: | 100 |
| SKU: | SULJBE50DHBR |
JBE50DHBR
| Heilind Number: | SULJBE50DHBR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JBE50DHBR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JBE50DHBR, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and Beryllium Copper contacts featuring Gold plating, this connector ensures reliable conductivity even in harsh environments. Its 1A, 225VAC rating, and operating temperature range of -65 to 150°C make it suitable for a wide range of electronic devices. Featuring a right-angle orientation, metal board lock mount type, and thru-hole termination method, installation is secure and straightforward. With 100 positions and a 1mm pitch, it offers ample connectivity in a compact form factor. The matte tin termination plating enhances durability. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the JBE50DHBR guarantees high reliability and performance.

