JBE50DHBS

Heilind Number:SULJBE50DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE50DHBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE50DHBS
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:100
SKU:SULJBE50DHBS

Detailed Description

The JBE50DHBS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with 100 female contacts made of durable PA9T and Beryllium Copper, this connector ensures reliable power and signal transmission. The contact material is gold-plated, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 1mm and a voltage rating of 225VAC, it meets stringent industry standards. Its right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. The matte tin termination plating enhances solderability and durability. With a compact size of 9.4mm width and 21.84mm height, it saves valuable board space. Trust the JBE50DHBS for high-reliability connections in your electronic designs.