JBE50DHBT

Heilind Number:SULJBE50DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE50DHBT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE50DHBT
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE50DHBT

Detailed Description

Introducing the JBE50DHBT, a high-performance PA9T & Beryllium Copper female connector designed for precision connectivity in electronic applications. With an amperage rating of 1A and voltage tolerance of 225VAC, this connector ensures reliable power transmission. Featuring two rows of hairpin contacts plated with gold, it guarantees optimal signal integrity. The threaded mount and thru-hole termination method offer secure attachment to PCBs. With 100 positions and a pitch of 1mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 150°C, it is suitable for diverse environments. The right-angle orientation and compact dimensions of .86 inches in height and 9.4mm in width make it ideal for space-constrained installations. With termination plating in matte tin, it offers enhanced durability. Whether used in board-to-board or card edge connections, the JBE50DHBT is a reliable solution for demanding electronic systems.