JBE50DHFD

Heilind Number:SULJBE50DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE50DHFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE50DHFD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE50DHFD

Detailed Description

Introducing the JBE50DHFD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1mm/.039in, this connector features two rows of 100 female contacts, each crafted from durable Beryllium Copper with gold plating for optimal conductivity. The straight orientation and hairpin contact type ensure secure and reliable connections. Operating flawlessly in environments ranging from -65 to 150°C, and rated for up to 225VAC at 1A, this connector guarantees exceptional performance under extreme conditions. Its surface mount termination method, clearance hole mount type, and 2.54mm/.1in tail length offer easy and efficient installation. Measuring 15.49mm/.61in in height and 9.4mm/.37in in width, the JBE50DHFD is perfect for high-density PCB layouts. Trust in its Matte Tin termination plating for long-lasting durability. Explore the possibilities with this essential component for aerospace, defense, and industrial electronics.