JBE50DHFN

Heilind Number:SULJBE50DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE50DHFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE50DHFN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE50DHFN

Detailed Description

Introducing our high-performance PCB connector, JBE50DHFN, featuring a cutting-edge design for seamless connectivity in electronic devices. Crafted with precision, this connector boasts a durable construction, with PA9T and Beryllium Copper materials ensuring reliability. With a current rating of 1A and a voltage capacity of 225VAC, it guarantees efficient power transmission. The connector, designed for female gender, offers 2 rows of contacts with a pitch of 1mm, ideal for high-density applications. Its surface mount termination method and gold-plated Beryllium Copper contacts guarantee secure and low-resistance connections. The straight orientation and 100 positions make it versatile for various circuit layouts. Operating in a wide temperature range from -65 to 150°C, it is suitable for demanding environments. The connector's compact dimensions of 15.49mm in height and 9.4mm in width, with a tail length of 2.54mm, facilitate easy integration. Matte Tin termination plating ensures longevity. This connector, categorized under Board To Board PCB Connectors and Card Edge Connectors, is a must-have component for advanced electronic systems. Elevate your connectivity solutions with the JBE50DHFN.