JBE50DHFR

Heilind Number:SULJBE50DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE50DHFR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE50DHFR
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE50DHFR

Detailed Description

The JBE50DHFR is a high-performance female connector designed for optimal connectivity in electronic systems. Featuring two rows with a pitch of 1mm (.039 in), this connector offers 100 positions for secure and efficient PCB connections. Its contact material is made of durable Beryllium Copper with gold plating, ensuring reliable conductivity. The surface mount termination method and metal board lock mount type make installation easy and secure. With a voltage rating of 225VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its hairpin contact type and straight orientation further enhance its functionality. The tail length of 2.54mm (.1 in), connector height of 15.49mm (.61 in), and connector width of 9.4mm (.37 in) provide a compact yet robust solution for connectivity needs. The termination plating of Matte Tin adds to its durability. This connector is ideal for use in hi-rel environments, making it a reliable choice for demanding electronic systems.