JBE50DHFT

Heilind Number:SULJBE50DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE50DHFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE50DHFT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:100
SKU:SULJBE50DHFT

Detailed Description

Introducing the JBE50DHFT, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T and Beryllium Copper, this connector offers unparalleled durability and conductivity. Featuring a female gender with two rows and a threaded mount type, it ensures secure and stable connections. The surface mount termination method, along with gold contact plating, guarantees optimal signal transmission. With a pitch of 1mm and a voltage rating of 225VAC, it meets stringent industry standards. Each of the 100 hairpin contact positions, oriented straight for convenience, provides reliable connectivity. The connector's 2.54mm tail length, along with a low operating temperature range of -65 to 150°C, makes it suitable for a wide range of environments. With a compact size of .61in height and 9.4mm width, it's ideal for space-constrained applications. The matte tin termination plating ensures long-term reliability. Whether in aerospace, defense, or industrial settings, the JBE50DHFT delivers exceptional performance, making it a crucial component in any electronic system.