JBE50DHHN

Heilind Number:SULJBE50DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE50DHHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE50DHHN
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:100
SKU:SULJBE50DHHN

Detailed Description

Introducing the JBE50DHHN, a high-performance PCB connector designed for precision applications. This female connector features two rows and 100 positions, offering ample connectivity options. Crafted from PA9T and Beryllium Copper, it ensures durability and reliable performance. The termination method is through-hole, guaranteeing secure attachment to the board. With gold-plated contacts and a contact material of Beryllium Copper, it delivers excellent conductivity. Operating at a voltage of 225 VAC and amperage of 1 A, it meets stringent power requirements. The straight orientation and hairpin contact type make it easy to use, while the 1 mm pitch allows for precise mating. With an operating temperature range of -65 to 150 °C, it is suitable for a wide range of environments. The matte tin termination plating adds to its robustness. Ideal for board-to-board and card edge connections, this connector is a reliable choice for your electronic projects.