JBE50DHHR

Heilind Number:SULJBE50DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE50DHHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE50DHHR
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE50DHHR

Detailed Description

The JBE50DHHR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a 1A amperage rating and 225VAC voltage capacity, it meets the power requirements of modern electronics. The female gender, two-row layout, and metal board lock mount type offer secure and stable connections. Utilizing a thru-hole termination method with gold-plated Beryllium Copper contacts, it guarantees excellent signal integrity. The 1mm pitch and hairpin contact type provide precise and low-resistance connections. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industries. With 100 positions and a tail length of 3.18mm, it accommodates complex PCB designs. The connector's compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained applications. With matte tin termination plating, it ensures durability and longevity. Whether used in aerospace, defense, or industrial applications, the JBE50DHHR offers unparalleled performance and reliability.