JBE50DHHT

Heilind Number:SULJBE50DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE50DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE50DHHT
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE50DHHT

Detailed Description

Introducing the JBE50DHHT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliable performance. With a current rating of 1A and a voltage capacity of 225VAC, it is suitable for a wide range of electronic systems. The connector offers two rows of contacts with a pitch of 1mm, making it ideal for high-density applications. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while Matte Tin termination provides secure soldering. Operating in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. Its straight orientation, hairpin contact type, and 100 positions make it versatile for various PCB configurations. Measuring only .61 inches in height and 9.4mm in width, it saves space without compromising performance. Trust the JBE50DHHT for your connectivity needs in aerospace, defense, and other critical industries.