JBE50DHRD

Heilind Number:SULJBE50DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE50DHRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE50DHRD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE50DHRD

Detailed Description

Introducing the JBE50DHRD, a high-performance card edge connector designed for demanding applications. Crafted with PA9T and featuring Beryllium Copper contacts, this connector ensures reliable power delivery with an amperage rating of 1A. Its female gender and two rows offer versatile connectivity options, while the clearance hole mount type and card extender termination method facilitate easy installation. With Gold contact plating and a pitch of 1mm, it guarantees optimal signal transmission at up to 225VAC. The Hairpin contact type and straddle orientation, along with 100 positions and a tail length of 4.06mm, provide secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector meets the most stringent performance requirements. With a compact height of 15.49mm and width of 9.4mm, it is suitable for space-constrained PCB designs. Terminated with Matte Tin, it ensures long-term durability. Ideal for use in hi-rel environments, the JBE50DHRD is the perfect solution for board-to-board and card edge connections.