JBE50DHRN

Heilind Number:SULJBE50DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE50DHRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE50DHRN
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:100
SKU:SULJBE50DHRN

Detailed Description

Introducing the JBE50DHRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable power delivery with an amperage rating of 1A and a voltage capacity of 225VAC. With two rows of Hairpin contacts plated in gold, it guarantees secure and low-resistance connections. The 1mm pitch and 100 positions offer high-density connectivity, while the Card Extender termination method and Matte Tin plating ensure easy installation and durability. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of just 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the JBE50DHRN for superior performance in your next project.