| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JBM28DRXN |
| Series: | JBB Series |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Thru Hole |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.033 in |
| SKU: | SULJBM28DRXN |
JBM28DRXN
| Heilind Number: | SULJBM28DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JBM28DRXN |
| ECAD Model: |
Specifications
Detailed Description
This PA9T & Beryllium Copper board-to-board connector, SKU JBM28DRXN, is designed for high-performance applications. With a female gender and two rows, it offers reliable connectivity in electronic systems. Featuring a contact material of Beryllium Copper and gold plating, it ensures excellent signal transmission. The 3.96mm pitch and 950VAC voltage rating make it suitable for various PCB designs. Its straight orientation and 56 positions provide versatility in assembly. With a -65 to 150°C operating temperature range, it is ideal for harsh environments. The connector's compact size, measuring 10.95mm in height and 11.13mm in width, saves space on the PCB. Matte Tin termination plating ensures durability. This connector is a standout choice for demanding applications in industries such as aerospace, defense, and telecommunications.

