JCB05DHAD

Heilind Number:SULJCB05DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB05DHAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB05DHAD
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB05DHAD

Detailed Description

Introducing the JCB05DHAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 300 VAC and an amperage of 1A, it is suitable for a wide range of power and signal transmission requirements. The contact plating of gold and termination plating of matte tin guarantee excellent conductivity and corrosion resistance. This connector, with a right-angle orientation, is perfect for space-constrained installations. With two rows and ten positions, it offers ample connectivity options. The hairpin contact type and thru-hole termination method provide secure and stable connections. Rated for an operating temperature range of -65°C to 150°C, it is ideal for use in extreme temperature conditions. Measuring at 23.24mm in height and 9.4mm in width, it is compact yet highly functional. Trust the JCB05DHAD for your critical PCB interconnection needs.