JCB05DHAN

Heilind Number:SULJCB05DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB05DHAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB05DHAN
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB05DHAN

Detailed Description

Introducing the JCB05DHAN, a high-performance female board-to-board PCB connector designed for precision connectivity in demanding applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures robust durability and reliable signal transmission. Featuring two rows with a right-angle orientation and 10 gold-plated hairpin contacts, it guarantees secure and efficient mating. With a pitch of 1.27mm (.05 inches) and a voltage rating of 300VAC, it meets stringent industry standards for power and data transmission. The termination method is through-hole with matte tin plating, facilitating easy and secure installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for use in harsh environments. Measuring at .915 inches in height and 9.4mm (.37 inches) in width, this connector offers compact and space-saving connectivity solutions. Ideal for hi-rel applications, it ensures long-term performance and stability. Upgrade your PCB connections with the JCB05DHAN for seamless and reliable operation in aerospace, defense, telecommunications, and other critical industries.