JCB05DHAR

Heilind Number:SULJCB05DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB05DHAR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB05DHAR
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB05DHAR

Detailed Description

Introducing the JCB05DHAR, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a total of 10 positions, ensuring reliable connectivity on your circuit board. With a pitch of 1.27mm (.05 in) and a right-angle orientation, it offers versatility in mounting options. The contact material is made of durable Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Boasting a voltage rating of 300VAC and an amperage of 1A, this connector is suitable for power and signal transmission. Its thru-hole termination method and metal board lock mount type provide secure and stable attachment. With an operating temperature range of -65 to 150°C, it performs reliably in harsh environments. The connector's compact design, with a height of .915 in (23.24 mm) and a width of 9.4mm (.37 in), saves valuable board space. Ideal for use in aerospace, military, and industrial applications, the JCB05DHAR is a top choice for high-reliability connectivity solutions.