JCB05DHAS

Heilind Number:SULJCB05DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB05DHAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB05DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:10
SKU:SULJCB05DHAS

Detailed Description

Introducing the JCB05DHAS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 10 positions, making it ideal for complex circuit connections. The female gender and right-angle orientation offer flexibility in installation, while the side hole mount type ensures secure attachment. With a contact material of beryllium copper and gold plating, this connector guarantees reliable conductivity and durability. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 150 °C, it is suitable for use in harsh environments. The termination method of thru-hole with matte tin plating ensures efficient soldering. Measuring at a compact height of .915 inches and width of .37 inches, the JCB05DHAS is space-saving without compromising performance. Perfect for high-reliability applications, this connector is a must-have for your electronic projects.