JCB05DHAT

Heilind Number:SULJCB05DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB05DHAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB05DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:10
SKU:SULJCB05DHAT

Detailed Description

The JCB05DHAT is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows of 10 female contacts with a pitch of 1.27mm, it ensures secure connectivity in demanding applications. The contact material is made of durable Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. With a voltage rating of 300VAC and an amperage of 1A, this connector is suitable for power-intensive tasks. Its threaded mount type and thru-hole termination method guarantee a stable and lasting connection. Operating smoothly in a wide temperature range from -65 to 150°C, it is ideal for use in harsh environments. Measuring 23.24mm in height and 9.4mm in width, with a tail length of 2.54mm, it provides a compact yet robust solution for your PCB connectivity needs. Trust in the JCB05DHAT for high-reliability performance in aerospace, defense, and industrial applications.