JCB05DHBD

Heilind Number:SULJCB05DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB05DHBD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB05DHBD
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB05DHBD

Detailed Description

SKU JCB05DHBD features a compact and durable board-to-board PCB connector, perfect for high-reliability applications. With a pitch of 1.27mm (.05in) and two rows of ten female contacts, it offers versatile connectivity options. The contact material is premium Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. Designed for easy installation with a clearance hole mount and thru-hole termination method, it guarantees a secure connection. Operating at a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The right-angle orientation and low profile (.915in/23.24mm height) make it ideal for space-constrained layouts. With a voltage rating of 300VAC and amperage of 1A, it meets stringent performance requirements. Trust in the reliability and quality of this connector for your critical electronic systems.