JCB05DHBN

Heilind Number:SULJCB05DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB05DHBN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB05DHBN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:10
SKU:SULJCB05DHBN

Detailed Description

The JCB05DHBN is a high-quality board-to-board PCB connector designed for reliable signal transmission in harsh environments. With two rows of contacts and a right-angle orientation, this connector offers a secure and space-saving solution for your electronic connections. Made of PA9T and featuring contact material in beryllium copper with gold plating, it ensures optimal conductivity and durability. Operating at a wide temperature range of -65 to 150°C, it is suitable for various applications. With a pitch of 1.27mm and voltage rating of 300VAC, it provides excellent performance. The termination method is thru-hole with matte tin plating, guaranteeing a strong and stable connection. With a compact size of 9.4mm width and 23.24mm height, it is ideal for use in confined spaces. Perfect for demanding industries such as aerospace, defense, and telecommunications, this connector meets the highest quality standards. Upgrade your PCB connections with the JCB05DHBN.