JCB05DHBR

Heilind Number:SULJCB05DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB05DHBR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB05DHBR
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB05DHBR

Detailed Description

This JCB05DHBR connector is a high-performance solution for board-to-board PCB connections, featuring a durable construction of PA9T and Beryllium Copper. With a female gender and two rows, it offers secure and reliable connectivity for various applications. The Metal Board Lock mount type ensures stability during operation, while the Thru Hole termination method simplifies installation. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 1.27mm and a voltage rating of 300 VAC, this connector is suitable for high-density and high-power setups. Its Hairpin contact type, Right Angle orientation, and 10 positions make it versatile for different design requirements. Operating in a wide temperature range from -65 to 150°C, it is reliable in harsh environments. With a compact size (23.24mm height, 9.4mm width) and Matte Tin termination plating, it meets the demands of modern electronics manufacturing. Whether for commercial or industrial use, the JCB05DHBR connector is a top choice for quality and performance.