JCB05DHBS

Heilind Number:SULJCB05DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB05DHBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB05DHBS
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB05DHBS

Detailed Description

Introducing the JCB05DHBS, a high-performance board-to-board connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage of 300VAC, it meets the needs of power and signal transmission. The two rows of contacts, each with 10 positions, allow for versatile connectivity. Utilizing a side hole mount and through-hole termination method, installation is easy and secure. The gold-plated Beryllium Copper contacts offer excellent conductivity and durability. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various industries. Its compact design, with a height of .915 inches and a width of 9.4mm, saves valuable board space. Trust the JCB05DHBS for your critical connections in aerospace, defense, and other hi-rel applications.