| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB05DHBT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 10 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB05DHBT |
JCB05DHBT
| Heilind Number: | SULJCB05DHBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB05DHBT |
| ECAD Model: |
Specifications
Detailed Description
PA9T & Beryllium Copper Female Connector with Threaded Mounting and Thru Hole Termination, featuring Gold-plated Hairpin Contacts. This high-performance connector, with 2 rows of 10 positions, offers reliable power transmission at 1A and 300VAC. Designed for board-to-board PCB applications, it ensures seamless connectivity with a pitch of 1.27mm (.05in). Its right-angle orientation and compact dimensions (9.4mm x 23.24mm) make it ideal for space-constrained installations. With a wide operating temperature range of -65 to 150°C, it guarantees durability in harsh environments. The matte tin termination plating enhances solderability, while the beryllium copper contacts provide excellent conductivity. Trust in the quality and precision of the JCB05DHBT connector for your critical electronic systems.

