JCB05DHFN

Heilind Number:SULJCB05DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB05DHFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB05DHFN
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB05DHFN

Detailed Description

PA9T & Beryllium Copper Female Connector, SKU JCB05DHFN, is a high-performance board-to-board PCB connector featuring two rows with a total of 10 positions. With a compact design, it offers surface mount termination and a straight orientation, perfect for streamlined PCB assembly. The contact material is precision Beryllium Copper with gold plating, ensuring reliable conductivity and durability. Operating at up to 300 VAC and 1 A, it's suitable for various electronic applications. The connector's hairpin contact type and 1.27 mm pitch provide secure and efficient connections. With a wide operating temperature range from -65 to 150 °C and matte tin termination plating, it guarantees performance in diverse environments. Measuring 15.49 mm in height and 9.4 mm in width, it's a versatile solution for space-constrained setups. This connector is ideal for demanding industries such as aerospace, defense, and telecommunications, offering high reliability and quality.