JCB05DHFT

Heilind Number:SULJCB05DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB05DHFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB05DHFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:10
SKU:SULJCB05DHFT

Detailed Description

The JCB05DHFT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliability in extreme environments. With a current rating of 1A and voltage capability of 300VAC, it is perfect for power and signal transmission. The 2-row, 10-position design with a pitch of 1.27mm offers efficient connectivity. Its surface mount threaded mounting and straight orientation make installation easy. The contact material is Gold-plated Beryllium Copper, providing excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 150°C, this connector is suitable for aerospace, defense, and industrial applications. Meeting industry standards for quality and performance, the JCB05DHFT is the ideal choice for your connectivity needs.