JCB05DHHD

Heilind Number:SULJCB05DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB05DHHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB05DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:10
SKU:SULJCB05DHHD

Detailed Description

Introducing the JCB05DHHD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts made of durable PA9T and Beryllium Copper with gold plating, this connector ensures reliable signal transmission at an amperage of 1A and voltage of 300VAC. With a pitch of 1.27mm (.05 in) and straight orientation, it offers precise connectivity in tight spaces. The hairpin contact type and termination method of thru-hole with matte tin plating guarantee secure attachment to the PCB. With a temperature range of -65 to 150°C, this connector is suitable for harsh environments. Measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it has 10 positions and a tail length of 3.18mm (.125 in). Ideal for high-reliability applications, the JCB05DHHD is a essential component for your electronic designs.