JCB05DHHN

Heilind Number:SULJCB05DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB05DHHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB05DHHN
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB05DHHN

Detailed Description

This PA9T & Beryllium Copper female connector, with SKU JCB05DHHN, boasts a 1A amperage rating and features two rows of Hairpin contacts for secure connectivity. Designed for through-hole termination, it offers reliable performance in demanding environments. The Gold-plated contacts ensure optimal signal transmission, while the Matte Tin termination plating enhances durability. With a pitch of 1.27mm (.05in) and a voltage rating of 300VAC, this connector is suitable for a wide range of applications. Its straight orientation, 10 positions, and 3.18mm (.125in) tail length make it easy to integrate into PCB designs. Operating efficiently in temperatures ranging from -65 to 150°C, it meets the needs of various industries. The compact size, with a height of 15.49mm (.61in) and a width of 9.4mm (.37in), makes it ideal for space-constrained installations. Perfect for board-to-board and card edge connections, this connector ensures high reliability in critical systems.