JCB05DHHR

Heilind Number:SULJCB05DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB05DHHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB05DHHR
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB05DHHR

Detailed Description

Introducing the JCB05DHHR, a high-performance female PCB connector designed for demanding applications. Engineered with precision, this connector features PA9T and Beryllium Copper construction, ensuring robustness and reliability. With a contact material of Beryllium Copper and gold plating, it guarantees optimal conductivity and durability. The Hairpin contact type, along with a straight orientation and 10 positions, allows for secure and efficient connections. Operating in a wide temperature range from -65 to 150 °C, it is suitable for various environments. Its Metal Board Lock mount type and Thru Hole termination method provide easy and secure installation. With a voltage rating of 300 VAC and amperage of 1 A, it meets high-performance standards. The connector's compact design, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. Overall, the JCB05DHHR is a top-of-the-line solution for Board To Board and Card Edge connections, offering unmatched quality and performance.