JCB05DHHT

Heilind Number:SULJCB05DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB05DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB05DHHT
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB05DHHT

Detailed Description

The JCB05DHHT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered Beryllium Copper contacts, this connector ensures reliable power and signal transmission. With a current rating of 1A and a voltage rating of 300VAC, it meets stringent industry standards for performance. The connector's threaded mounting and through-hole termination method guarantee secure and stable connections. Its gold-plated contacts offer excellent conductivity and corrosion resistance. Suitable for high-temperature environments, with an operating range of -65 to 150°C, this connector is built to withstand harsh conditions. With a compact design, featuring two rows of 10 hairpin contacts on a 1.27mm pitch, it allows for efficient PCB connectivity. Matte tin termination plating further enhances its durability. Ideal for use in aerospace, defense, and industrial applications, the JCB05DHHT sets a new standard for reliability and performance in board-to-board connectivity.