| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB05DHLD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB05DHLD |
JCB05DHLD
| Heilind Number: | SULJCB05DHLD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB05DHLD |
| ECAD Model: |
Specifications
Detailed Description
Introducing our high-performance PCB connector, SKU JCB05DHLD. Designed for demanding applications, this connector features PA9T housing and Beryllium Copper contacts plated with gold for optimal conductivity. With a current rating of 1A and voltage capacity of 300VAC, it ensures reliable power transmission. The two-row design with 10 hairpin contacts allows for efficient signal transfer. Featuring a clearance hole mount and thru-hole termination, installation is quick and easy. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. With a compact size of .37in in width and .61in in height, it is ideal for space-constrained applications. Trust in the durability and performance of our JCB05DHLD connector for your connectivity needs.

