JCB05DHLN

Heilind Number:SULJCB05DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB05DHLN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB05DHLN
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB05DHLN

Detailed Description

Introducing our JCB05DHLN Board To Board PCB Connector, designed for high-performance applications. This female connector features two rows of hairpin contacts made of PA9T & Beryllium Copper with gold plating, ensuring reliable conductivity and durability. With a pitch of 1.27mm (.05in) and 10 positions, it allows for precise and secure connections on your PCB. The straight orientation and no mounting requirement make installation easy. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 300VAC and 1A amperage, this connector is suitable for demanding environments. Its compact size, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), saves space on your board. The matte tin termination plating further enhances its performance. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the JCB05DHLN ensures seamless connectivity.