| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB05DHLR |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Metal Board Lock |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 10 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 10 |
| SKU: | SULJCB05DHLR |
JCB05DHLR
| Heilind Number: | SULJCB05DHLR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB05DHLR |
| ECAD Model: |
Specifications
Detailed Description
Designed for high-reliability applications, the JCB05DHLR is a female connector featuring PA9T and Beryllium Copper construction, ensuring robust performance in demanding environments. With a compact form factor, it offers two rows of Hairpin contacts with gold plating, guaranteeing excellent conductivity and signal integrity. The connector, suitable for through-hole mounting on metal boards, boasts a pitch of 1.27mm (.05 inches) and supports 10 positions at 1A and 300VAC. Its operating temperature range of -65 to 150°C further enhances its versatility. With Matte Tin termination plating, it provides reliable solder connections. Measuring .61 inches in height and 9.4mm (.37 inches) in width, this connector is ideal for board-to-board and card edge applications, meeting the stringent requirements of various industries.

