JCB05DHLT

Heilind Number:SULJCB05DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB05DHLT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB05DHLT
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB05DHLT

Detailed Description

The JCB05DHLT is a high-performance PCB connector designed for demanding applications. With a durable construction of PA9T and Beryllium Copper, it ensures reliable connectivity even in harsh environments. Featuring a female gender and two rows, it offers versatility in board-to-board connections. The threaded mount type and thru-hole termination method provide secure attachment to the PCB. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, it meets the requirements of high-speed and high-power systems. The hairpin contact type and straight orientation make it easy to install. With ten positions and a tail length of 4.06mm (.16 in), it allows for multiple connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in extreme conditions. The compact design with a connector height of .61 in (15.49 mm) and width of 9.4 mm (.37 in) saves space on the PCB. The termination plating of matte tin ensures durability and long-lasting performance. This connector falls under the category of Board To Board PCB Connectors, Card Edge Connectors, and meets the highest standards of quality and reliability.