JCB05DHNN

Heilind Number:SULJCB05DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB05DHNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB05DHNN
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB05DHNN

Detailed Description

Introducing the JCB05DHNN, a high-performance female PCB connector designed for seamless board-to-board connectivity. Crafted from PA9T and featuring Beryllium Copper contacts with gold plating, this connector ensures exceptional conductivity and durability. With two rows of hairpin contacts offering 10 positions each, it guarantees reliable signal transmission even in demanding environments. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 150°C, it's suitable for a wide range of applications. The straight orientation and no mounting design make installation a breeze, while the 1.27mm pitch and 3.18mm tail length provide precise and secure connections. Whether you're working on industrial machinery, telecommunications equipment, or aerospace systems, the JCB05DHNN is the perfect choice for your high-reliability connectivity needs.