JCB05DHNT

Heilind Number:SULJCB05DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB05DHNT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB05DHNT
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB05DHNT

Detailed Description

Introducing SKU JCB05DHNT, a high-performance female PCB connector designed for reliable power transmission in demanding environments. Engineered with PA9T and Beryllium Copper construction, it offers exceptional durability and conductivity. With a current rating of 1A and voltage capability of 300VAC, this connector is suitable for a wide range of applications. Featuring a threaded mount type and thru-hole termination method, it ensures secure and stable installation on the PCB. The gold-plated Beryllium Copper contacts guarantee low contact resistance and long-term reliability. With a pitch of 1.27mm (.05in) and two rows of 10 positions, it allows for high-density board-to-board connections. Operating in temperatures ranging from -65°C to 150°C, this connector is ideal for harsh industrial environments. Its compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), saves valuable board space without compromising performance. The matte tin termination plating offers excellent solderability. Classified under the hi-rel category, this connector meets stringent quality standards, making it a top choice for aerospace, defense, and other high-reliability applications. Upgrade your PCB assemblies with the JCB05DHNT connector for unparalleled performance and longevity.