JCB05DHRD

Heilind Number:SULJCB05DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB05DHRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB05DHRD
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:10
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB05DHRD

Detailed Description

Introducing the JCB05DHRD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, this connector offers superior durability and reliability. With a current rating of 1A and voltage rating of 300VAC, it ensures efficient power transmission. The connector, with a female gender and two rows, is mounted through a clearance hole and terminated via a card extender. Its gold-plated beryllium copper contacts guarantee optimal signal conductivity. The 1.27mm (.05in) pitch and hairpin contact type facilitate secure connections, while the straddle orientation and 10 positions allow for versatile usage. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. With matte tin termination plating, it ensures long-term performance. The JCB05DHRD is part of our extensive range of connectors, meeting the highest quality standards for your connectivity needs.