JCB05DHRN

Heilind Number:SULJCB05DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB05DHRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB05DHRN
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:10
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB05DHRN

Detailed Description

Introducing our high-performance PCB connector, SKU JCB05DHRN, designed for precision and reliability in electronic applications. Crafted with PA9T and Beryllium Copper, this connector ensures optimal conductivity and durability. With a 1A amperage rating and 300VAC voltage capacity, it meets the demands of power transmission. Featuring a female gender, two rows with ten positions, and a pitch of 1.27mm, it offers versatile connectivity options. The contact material of Beryllium Copper with gold plating guarantees efficient signal transfer. Its hairpin contact type and straddle orientation provide secure and stable connections. With a -65 to 150°C operating temperature range and matte tin termination plating, it is suitable for a wide range of environments. Ideal for board-to-board and card edge connections, this connector is a must-have for high-reliability electronic systems.