JCB05DHRT

Heilind Number:SULJCB05DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB05DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB05DHRT
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:10
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB05DHRT

Detailed Description

Introducing the JCB05DHRT, a high-performance board-to-board PCB connector designed for precise and reliable connectivity in demanding applications. Featuring PA9T and beryllium copper construction, this female connector offers exceptional durability and signal integrity. With a voltage rating of 300 VAC and amperage of 1 A, it ensures safe and efficient power transmission. The threaded mount type and card extender termination method guarantee secure attachment and easy installation. Gold-plated Beryllium Copper contacts with a pitch of 1.27mm provide low contact resistance and high conductivity. With two rows and ten positions, it offers ample connectivity options. Operating temperature range of -65 to 150°C ensures reliable performance in extreme environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. With termination plating in matte tin, it meets industry standards for RoHS compliance. Ideal for hi-rel applications, this connector is a reliable choice for aerospace, defense, and industrial electronics.