JCB05DYFD

Heilind Number:SULJCB05DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB05DYFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB05DYFD
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB05DYFD

Detailed Description

Introducing the JCB05DYFD, a high-quality board-to-board PCB connector designed for optimal performance in demanding environments. Featuring PA9T housing and Beryllium Copper contacts with gold plating, this female connector ensures reliable signal transmission. With two rows of 10 cantilever contacts, it offers a secure and efficient connection. The 1.27mm pitch and 300VAC voltage rating make it suitable for various applications. Its surface mount termination method and clearance hole mount type simplify installation. Operating at temperatures ranging from -65 to 150°C, it guarantees durability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. With matte tin termination plating and straight orientation, it meets high industry standards. Perfect for use in aerospace, military, and industrial settings, the JCB05DYFD is a top choice for connectivity needs.