| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB05DYFN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB05DYFN |
JCB05DYFN
| Heilind Number: | SULJCB05DYFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB05DYFN |
| ECAD Model: |
Specifications
Detailed Description
JCB05DYFN features a cutting-edge design, boasting a combination of PA9T and Beryllium Copper construction ensuring top-notch performance. With a current rating of 1A and voltage capacity of 300VAC, this female connector is ideal for high-power applications. Its 2-row layout with 10 positions offers ample connectivity options, while the surface mount termination method simplifies installation. The gold-plated Beryllium Copper contacts guarantee excellent conductivity and durability. Operating smoothly in temperatures ranging from -65 to 150°C, and with a low profile of just 15.49mm, it's suitable for various environments. This connector, classified under Board to Board PCB and Card Edge Connectors, is a reliable solution for your connectivity needs.

