JCB05DYFR

Heilind Number:SULJCB05DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB05DYFR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB05DYFR
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB05DYFR

Detailed Description

Featuring a robust construction of PA9T and Beryllium Copper, SKU JCB05DYFR is a high-performance female connector designed for demanding applications. With a current rating of 1A and a voltage capacity of 300 VAC, this connector ensures reliable power transmission. Its two rows of contacts, pitch of 1.27mm (.05 in), and cantilever contact type provide secure and efficient connectivity. The surface mount termination method and tail length of 2.54mm (.1 in) make it easy to install on metal boards. Gold plating on the contacts guarantees excellent conductivity, while matte tin plating on the termination enhances durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh environments. Measuring .61 in (15.49 mm) in height and 9.4mm (.37 in) in width, it offers a compact yet sturdy solution for board-to-board and card edge connections. Perfect for high-reliability applications, this connector is a versatile choice for your PCB assembly needs.