JCB05DYFT

Heilind Number:SULJCB05DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB05DYFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB05DYFT
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB05DYFT

Detailed Description

Introducing SKU JCB05DYFT, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and Beryllium Copper contacts, this connector offers exceptional durability and reliability. Featuring a 1A amperage rating and 300VAC voltage capacity, it ensures safe and efficient power transmission. The two-row, threaded mount design with surface mount termination method allows for easy and secure installation. Gold-plated contacts guarantee optimal conductivity, while the Cantilever contact type ensures stable connections. With 10 positions and a pitch of 1.27mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. This connector, with its compact dimensions (15.49mm height, 9.4mm width), is perfect for space-constrained PCB designs. Trust in its Matte Tin termination plating for long-lasting performance. From aerospace to telecommunications, this connector is the ideal choice for critical applications. Experience uncompromising quality with the JCB05DYFT.