JCB05DYHD

Heilind Number:SULJCB05DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB05DYHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB05DYHD
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB05DYHD

Detailed Description

JCB05DYHD - PA9T & BERYLLIUM COPPER;.0 Connector is a high-quality female connector designed for reliable board-to-board or card edge connections. With two rows and 10 positions, it offers ample connectivity in a compact form factor. Featuring a clearance hole mount type and thru-hole termination method, installation is efficient. The contact material of Beryllium Copper with gold plating ensures excellent conductivity and durability. Operating at up to 300 VAC and -65 to 150°C, it is suitable for a wide range of applications. The cantilever contact type provides secure connections, while the straight orientation and 3.18mm tail length offer versatility. With a pitch of 1.27mm (.05 in) and a connector height of 15.49mm (.61 in), it meets industry standards for performance and reliability. The matte tin termination plating enhances longevity. This connector is ideal for use in various electronic devices and systems, offering a dependable solution for your connectivity needs.