| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB05DYHT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB05DYHT |
JCB05DYHT
| Heilind Number: | SULJCB05DYHT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB05DYHT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCB05DYHT, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T and beryllium copper construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a threaded mount and thru-hole termination method, it offers secure attachment to PCBs. The gold-plated cantilever contacts provide excellent conductivity, while the 1.27mm pitch accommodates high-density layouts. With a voltage rating of 300VAC and operating temperature range of -65 to 150°C, it guarantees safe and stable operation. Measuring .61 inches in height and 9.4mm in width, this connector is suitable for compact designs. Perfect for industrial and aerospace use, the JCB05DYHT is a top choice for high-reliability applications.

