JCB05DYRD

Heilind Number:SULJCB05DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB05DYRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB05DYRD
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:10
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB05DYRD

Detailed Description

Introducing SKU JCB05DYRD, a high-performance female board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Engineered with PA9T and Beryllium Copper materials, this connector ensures robust durability and reliable signal transmission. Featuring a clearance hole mount type and cantilever contact design, it offers easy installation and secure mating. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating enhances solderability. With a pitch of 1.27 mm (.05 in) and two rows of ten positions, it allows for efficient data transfer. Operating flawlessly in a wide temperature range from -65 to 150 °C, and with a maximum voltage rating of 300 VAC, this connector is suitable for aerospace, defense, and industrial applications where performance and reliability are paramount. Upgrade your PCB connections with the JCB05DYRD for optimal efficiency and peace of mind.