JCB05DYRN

Heilind Number:SULJCB05DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB05DYRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB05DYRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:10
SKU:SULJCB05DYRN

Detailed Description

The JCB05DYRN is a high-performance female board-to-board PCB connector designed with precision and durability in mind. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity in demanding environments. With a current rating of 1A and voltage capacity of 300VAC, this connector is suitable for a wide range of applications. Its two rows of 10 cantilever contacts with gold plating guarantee excellent signal transmission. The termination method is via card extender, with a pitch of 1.27mm (.05in) and a tail length of 4.45mm (.175in), offering flexibility in installation. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh conditions. Its compact design, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), makes it space-saving on PCBs. The matte tin termination plating ensures long-term reliability. This connector is part of the hi-rel category, meeting stringent quality standards. Trust the JCB05DYRN for seamless and durable board-to-board connections in your electronic systems.