JCB05DYRQ

Heilind Number:SULJCB05DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB05DYRQ
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB05DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:10
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB05DYRQ

Detailed Description

The JCB05DYRQ is a high-performance PCB connector designed for precise and reliable board-to-board connections. Made from PA9T and featuring Beryllium Copper contact material with Gold plating, this connector ensures optimal conductivity and durability. With two rows and ten positions, it offers ample connectivity in a compact straddle mount design. The Cantilever contact type and Card Extender termination method guarantee secure and efficient mating. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 150 °C, it's suitable for a wide range of applications. The Matte Tin termination plating enhances solderability, while the .05" pitch and .175" tail length provide easy integration. Perfect for high-reliability environments, this connector meets the stringent demands of industries such as aerospace, defense, and telecommunications. Add the JCB05DYRQ to your design for seamless and robust PCB connections.