JCB05DYRT

Heilind Number:SULJCB05DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB05DYRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB05DYRT
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:10
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB05DYRT

Detailed Description

Introducing the JCB05DYRT, a high-performance board-to-board PCB connector designed for precision applications. This female connector features PA9T and Beryllium Copper construction, ensuring durability and efficient signal transmission. With a pitch of 1.27 mm (.05 in) and two rows of contacts, it offers reliable connectivity in compact spaces. The termination method of card extender and cantilever contact type make installation easy and secure. Gold-plated contacts guarantee optimal conductivity, while the matte tin termination plating enhances longevity. Operating at a wide temperature range of -65 to 150 °C, this connector is suitable for harsh environments. With a voltage rating of 300 VAC and amperage of 1A, it meets high-performance standards. Perfect for applications where reliability is crucial, the JCB05DYRT is a top choice for engineers in the aerospace, defense, and industrial sectors.