JCB06DHAD

Heilind Number:SULJCB06DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB06DHAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB06DHAD
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB06DHAD

Detailed Description

Introducing the JCB06DHAD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PA9T housing and Beryllium Copper contacts with Gold plating, this connector ensures exceptional conductivity and durability. With a voltage rating of 300 VAC and an amperage of 1A, it is suitable for a wide range of applications. The two-row design with 12 hairpin contact positions allows for efficient connectivity. Its right-angle orientation and through-hole termination method offer easy installation on PCBs. Operating in temperatures ranging from -65 to 150 °C, this connector is ideal for harsh industrial settings. The matte tin termination plating provides additional protection against corrosion. With a compact size of 9.4mm width and 23.24mm height, it is perfect for space-constrained designs. Trust the JCB06DHAD for secure and high-speed connections in your electronic systems.